EA eDIPTFT32-ATP, TFT Displays & Accessories 3.2 inch Touch TFT Intelligent Display
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
57 420 руб.
Добавить в корзину 1 шт.
на сумму 57 420 руб.
Описание
Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
eDIP TFT DisplaysDISPLAY VISIONS eDIP TFT Displays are intelligent display modules designed to be up and running immediately, providing full functionality from the first minute. These displays feature a wide 3.3V to 5.0V operating range and can use an RS-232, I 2 C, or SPI interface. These display modules are offered with a diagonal size of 3.2", 4.3", 5.7" and 7.0", and with or without a touch panel. The eDIP TFT Displays include an energy-saving LED backlight, with brightness that can be varied by 0% to 100% by command. All character sets and control/graphic functions for the display and the touch panel are available immediately.
Технические параметры
Backlighting: | LED |
Brand: | Display Visions |
Brightness: | 550 cd/m2 |
Diagonal: | 3.2 in |
Display Mode: | Transmissive |
Display Resolution - Pixels: | 320x240 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, RS-232, SPI |
Manufacturer: | Display Visions |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Module Size - W x H x T: | 82 mm x 60.5 mm x 12 mm |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 5.5 V |
Operating Temperature Range: | -20 C to+70 C |
Packaging: | Bulk |
Product Category: | TFT Displays & Accessories |
Product Type: | TFT Displays |
Product: | TFT LCD Displays |
Resolution: | QVGA |
Subcategory: | Displays |
Touch Panel: | With Touch Panel |
Backlight | LED - White |
Diagonal Screen Size | 3.2"" (81.28mm) |
Display Mode | Transmissive |
Display Type | TFT - Color |
Dot Pixels | 320 x 240 (QVGA) |
ECCN | EAR99 |
Graphics Color | Red, Green, Blue (RGB) |
HTSUS | 8471.60.1050 |
Interface | IВІC, RS-232, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Touchscreen | Resistive |
Viewing Area | 68.00mm W x 52.00mm H |
AC or DC Input Voltage | dc |
Aspect Ratio | 4:3 |
Backlight Type | LED |
Brightness | 550cd/m² |
Diagonal Display Size | 3.2in |
Display Matrix Technology | TFT |
Graphics Array Type | QVGA |
Interface Type | I2C, RS232, SPI |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Number of Colours | 65.536 |
Operating Temperature Range | -20 →+70°C |
Power Supply Included | Yes |
Resolution | 320x240pixels |
Supply Voltage | 3.3 → 5 V dc |
Touch Screen | Yes |
Touch Screen Type | Resistive |
Viewing Area Dimensions | 68x52mm |
Viewing Area Width | 68mm |
Width | 82mm |
Вес, г | 70 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары