2352906-1
929 500 руб.
Добавить в корзину 1 шт.
на сумму 929 500 руб.
Описание
Networking Solutions\Switches, Hubs
Network Switch - Managed 12 Ports IP30
Технические параметры
Тип | Switch-Managed | |
Base Product Number | 2352906-> | |
Configuration | Fixed | |
Connector Type | M12 | |
Copper Ports | 12 | |
Copper Type | 10/100/1000 | |
Ingress Protection | IP30 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Mounting Type | Chassis Mount | |
Number of Ports | 12 | |
Operating Temperature | -40В°C ~ 75В°C | |
Package | Box | |
PoE Ports | 8 | |
RoHS Status | RoHS Compliant | |
Voltage - Input | 72 ~ 110VDC |