SC-10-D020H

SC-10-D020H
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.750 руб.
от 25 шт.637 руб.
от 40 шт.545.31 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8005834134
Бренд: Kemet Electronics

Описание

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Diameter: 24 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Filter Type: Common mode
Manufacturer: KEMET
Maximum DC Current: 10 A
Maximum DC Resistance: 6.5 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSC10D020H00
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SC-D
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 KHz

Техническая документация

Datasheet
pdf, 510 КБ