TL431BILP

Фото 1/3 TL431BILP
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.85 руб.
от 10 шт.64 руб.
от 100 шт.43 руб.
Добавить в корзину 2 шт. на сумму 300 руб.
Номенклатурный номер: 8008258141
Бренд: Texas Instruments

Описание

Электроэлемент
Texas Instruments TL431BILP, Adjustable Shunt Voltage Reference 36V, 0.5 %, 1 %, 2 % 3-Pin, TO-92

Технические параметры

Brand Texas Instruments
Description/Function ADJUSTABLE PRECISION SHUNT REGULATOR
Factory Pack Quantity 2000
Height 3.68 mm
Initial Accuracy 0.5%
Length 4.83 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Maximum Output Voltage 36 V
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Temperature Range -40 C to+125 C
Output Voltage Adjustable
Package / Case TO-92-3
Packaging Reel
Product Voltage References
Product Category Voltage References
Reference Type Shunt Adjustable Precision References
RoHS Details
Series TL431B
Series VREF - Input Voltage - Max 37 V
Shunt Current - Max 100 mA
Shunt Current - Min 600 uA
Temperature Coefficient 92 PPM/C
Topology Shunt References
Unit Weight 0.00752 oz
Width 3.43 mm
Nominal Voltage 36V
Package Type TO-92
Pin Count 3
Product Type Voltage References
Subcategory PMIC-Power Management ICs
Brand: Texas Instruments
Description/Function: ADJUSTABLE PRECISION SHUNT REGULATOR
Factory Pack Quantity: Factory Pack Quantity: 4000
Initial Accuracy: 0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Output Voltage: Adjustable
Package / Case: TO-92-3
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: TL431B
Shunt Current - Max: 100 mA
Shunt Current - Min: 600 uA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 92 PPM/C
Topology: Shunt References
Packaging: Bulk
Input Voltage -
Noise - 1/10Hz to 10Hz -
Noise - 10Hz to 10kHz -
Operating Temperature -40℃~+85℃@(Ta)
Output Current 100mA
Output Type Adjustable
Supply Current -
Tolerance ±0.5%
Вес, г 1

Техническая документация

Документация
pdf, 3062 КБ
Datasheet TL431 / TL432
pdf, 3062 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем