5218133F

Фото 1/4 5218133F
Изображения служат только для ознакомления,
см. техническую документацию
794 шт., срок 7-9 недель
570 руб.
от 10 шт.350 руб.
от 400 шт.233 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Альтернативные предложения3
Номенклатурный номер: 8005835421
Бренд: Dialight

Описание

Optoelectronics\LED Indication - Discrete
Green 531nm LED Indication - Discrete 2.1V Radial

Технические параметры

Base Product Number 5218133 ->
Color Green
Configuration Standard
Current - Test 2mA
ECCN EAR99
Height (Max) 5.86mm
HTSUS 8541.40.2000
Lens Color White
Lens Size 3.00mm Dia
Lens Style Round with Domed Top
Lens Transparency Diffused
Millicandela Rating 58mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Bulk
Package / Case Radial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 3M
Viewing Angle 100В°
Voltage - Forward (Vf) (Typ) 2.1V
Wavelength - Dominant 531nm
Wavelength - Peak 518nm
Automotive No
Diameter 3.2
Dominant Wavelength (nm) 531
ECCN (US) EAR99
EU RoHS Compliant
High Brightness No
High Power No
Intensity 58mcd
Lead Shape Through Hole
Lead Standoff No
Lens Appearance Colorless Diffused
Lens Shape Type Circular
Maximum Forward Current (mA) 30
Maximum Forward Voltage (V) 3
Maximum Operating Temperature (°C) 80
Maximum Power Dissipation (mW) 120
Minimum Operating Temperature (°C) -25
Mounting Through Hole
Mounting Orientation Top Mount
Number of LEDs 1
Packaging Bulk
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Product Category Standard LED
Reverse Voltage (V) 5
Standard Package Name T-1
Supplier Color Green
Supplier Package T-1
Type Uni-Color
Монтаж Светодиода Through Hole
Прямое Напряжение 2.1В
Прямой Ток 30мА
Сила Света 58мкд
Типичное Значение Длины Волны 531нм
Угол Обзора 100°
Цвет Светодиода Green
Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 400
If - Forward Current: 100 mA
Illumination Color: Green
LED Size: T-1(3 mm)
Lens Color: Colorless
Lens Dimensions: 3 mm
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 58 mcd
Manufacturer: Dialight
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Packaging: Reel, Cut Tape
Power Rating: 120 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Green LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.1 V
Viewing Angle: 100 deg
Wavelength/Color Temperature: 531 nm
COO TW
HTS 8541402000
Package Type Bulk
Part No 521-8133F
RoHS Yes
Supplier Dialight
Supplier Standard Pack 400

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.