JMGAPD-26M

JMGAPD-26M
Изображения служат только для ознакомления,
см. техническую документацию
23 660 руб.
от 10 шт.19 520 руб.
от 25 шт.18 440 руб.
от 50 шт.17 349.39 руб.
Добавить в корзину 1 шт. на сумму 23 660 руб.
Номенклатурный номер: 8005835441
Бренд: TE Connectivity

Описание

Relays\Signal Relays, Up to 2 Amps
General Purpose Relay DPDT (2 Form C) Through Hole

Технические параметры

Coil Current 17mA
Coil Resistance 1.56 kOhms
Coil Type Non Latching
Coil Voltage 26.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
ECCN EAR99
HTSUS 8536.41.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Must Operate Voltage 14.2 VDC
Must Release Voltage 1.37 VDC
Notification QPL or Military Specs are for reference only. Part
Operate Time 2ms
Operating Temperature -65В°C ~ 125В°C
Package Bulk
Relay Type General Purpose
Release Time 4ms
RoHS Status RoHS non-compliant
Seal Rating Sealed - Hermetically
Series Military, MIL-R-39016/18, MGA, CII ->
Switching Voltage 28VDC - Nom
Termination Style PC Pin

Техническая документация

Datasheet JMGAPD-26M
pdf, 26 КБ