AFIC901N-135MHZ

AFIC901N-135MHZ
Изображения служат только для ознакомления,
см. техническую документацию
138 300 руб.
Добавить в корзину 1 шт. на сумму 138 300 руб.
Номенклатурный номер: 8005837007
Бренд: NXP Semiconductor

Описание

AFIC901N RF Reference Circuits
NXP Semiconductors AFIC901N RF Reference Circuits enable rapid evaluation and prototyping of the NXP AFIC901N RF LDMOS Power Amplifier. The AFIC901NT1 is a 2-stage, high gain amplifier designed to provide optimal performance at any frequency in the 1.8MHz to 1000MHz range. The high gain, ruggedness and wideband performance of this device make it ideal for use as a pre-driver and driver in a wide range of industrial, medical, and communications applications.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 135 MHz
Manufacturer: NXP
Operating Supply Voltage: 7.5 V
Part # Aliases: 935345446598
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Reference Design Boards
Protocol - Sub GHz: Sub GHz
Series: AFIC901N
Subcategory: Development Tools
Tool Is For Evaluation Of: AFIC901N

Техническая документация

Datasheet
pdf, 1133 КБ