G9SA-501 AC100-240

Фото 1/2 G9SA-501 AC100-240
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
83 340 руб.
от 10 шт.74 820 руб.
от 25 шт.73 710 руб.
Добавить в корзину 1 шт. на сумму 83 340 руб.
Номенклатурный номер: 8005837068
Бренд: Omron

Описание

Relays\Safety Relays
Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Технические параметры

Coil Current 60mA
Coil Voltage 100 ~ 240VAC
Contact Form 5PST-NO (5 Form A)
Contact Rating (Current) 5A
ECCN EAR99
HTSUS 8536.49.0050
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type DIN Rail
Operate Time 30ms
Operating Temperature -25В°C ~ 55В°C
Package Bulk
Release Time 10ms
Series G9SA ->
Switching Voltage 250VAC, 30VDC - Max
Termination Style Screw Terminal
Brand: Omron Automation and Safety
Coil Voltage: 240 VAC
Contact Form: 5PST(5 Form A)
Contact Rating: 5 A
Contact Termination: Screw
Current Rating - Max: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Omron
Part # Aliases: G9SA501AC100240
Product Category: Safety Relays
Product Type: Safety Relays
Product: Safety Relays
Relay Contact Form: 5 Form A(5PST-NO)
Series: G9SA
Subcategory: Relays

Техническая документация

Datasheet
pdf, 1664 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.