B78148E1152K000

B78148E1152K000
Изображения служат только для ознакомления,
см. техническую документацию
1893 шт., срок 7-9 недель
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.92 руб.
от 25 шт.78 руб.
от 50 шт.70.66 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8005837554
Бренд: EPCOS

Описание

Standard Inductors TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.

Технические параметры

Application: RF
Brand: EPCOS/TDK
Core Material: Ferrite
Core Type: Drum
Diameter: 4 mm
Factory Pack Quantity: 2000
Inductance: 1.5 uH
Lead Diameter: 0.8 mm
Lead Spacing: 12.5 mm
Manufacturer: TDK
Maximum DC Current: 3.8 A
Maximum DC Resistance: 47 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 9.5 mm x 4 mm
Packaging: Reel, Cut Tape
Part # Aliases: B78148E1152K
Product Category: RF inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 60
Saturation Current: 4.8 A
Self Resonant Frequency: 235 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 7.96 MHz
Tolerance: 10%
Type: RF Choke

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.