ADS131A04EVM

ADS131A04EVM
Изображения служат только для ознакомления,
см. техническую документацию
50 070 руб.
Добавить в корзину 1 шт. на сумму 50 070 руб.
Номенклатурный номер: 8004993749
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
ADS131A04EVM Delta-Sigma ADC Evaluation Module

Texas Instruments ADS131A04EVM Delta-Sigma ADC Evaluation Module (EVM) is an evaluation platform for the ADS131A04. The ADS131A04 is a 24-bit, delta-sigma analog-to-digital converter (ADC) with data rates up to 128kSPS. The evaluation module is designed for communication via SPI between the ADS131A04 and TM4C1294 micro-controller. Multiple interface options and error detection/correction are provided for communications with a wide range of processors/micro-controllers. The Texas Instruments ADS131A04EVM includes the ADS131A04EVM and a USB mini cable.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADS131A04, TM4C1294
Interface Type: SPI
Manufacturer: Texas Instruments
Operating Supply Voltage: 5 V
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Modules
Series: ADS131A04
Subcategory: Development Tools
Tool Is For Evaluation Of: ADS131A04
Type: ADC
Вес, г 9.91