ICE40LP1K-CB121
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1671 шт., срок 7-9 недель
2 190 руб.
от 25 шт. —
1 800 руб.
от 100 шт. —
1 500 руб.
Добавить в корзину 1 шт.
на сумму 2 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8005838969
Бренд: Lattice Semiconductor
Описание
iCE40 Series MobileFPGA Family
Lattice Semiconductor iCE40 Series MobileFPGA Family includes ultra-low power devices with flexible logic architecture. These FPGAs include five devices with densities ranging from 384 to 7680 Look-Up Tables (LUTs) for the LP and HX series and 2800 or 5280 4-input LUTs for the UltraPlus series. The Lattice Semiconductor iCE40 devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM), and Phase Locked Loops (PLLs).
Lattice Semiconductor iCE40 Series MobileFPGA Family includes ultra-low power devices with flexible logic architecture. These FPGAs include five devices with densities ranging from 384 to 7680 Look-Up Tables (LUTs) for the LP and HX series and 2800 or 5280 4-input LUTs for the UltraPlus series. The Lattice Semiconductor iCE40 devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM), and Phase Locked Loops (PLLs).
Технические параметры
Brand: | Lattice |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Lattice |
Maximum Operating Frequency: | 1066 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 92 I/O |
Number of Logic Array Blocks - LABs: | 160 LAB |
Number of Logic Elements: | 1280 LE |
Operating Supply Voltage: | 1.2 V |
Package / Case: | CSBGA-121 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | iCE40LP |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.26 V |
Supply Voltage - Min: | 1.14 V |
Total Memory: | 64 kbit |
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.