TMS320VC5501GBE300

TMS320VC5501GBE300
Изображения служат только для ознакомления,
см. техническую документацию
3 110 руб.
от 10 шт.2 640 руб.
от 25 шт.2 360 руб.
от 126 шт.1 901.69 руб.
Добавить в корзину 1 шт. на сумму 3 110 руб.
Номенклатурный номер: 8005840730
Бренд: Texas Instruments

Описание

TMS320VC5501 Fixed-Point Digital Signal Processor

Texas Instruments TMS320VC5501 Fixed-Point Digital Signal Processor (DSP) is based on the TMS320C55x DSP generation CPU processor core. The Texas Instruments TMS320C55x DSP architecture achieves high performance and low power through increased parallelism and total focus on reduction in power dissipation. The CPU supports an internal bus structure that is composed of one program bus, three data read buses, two data write buses, and additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to three data reads, and two data writes, in a single cycle. In parallel, the DMA controller can perform up to two data transfers per cycle independent of the CPU activity.

Технические параметры

Brand: Texas Instruments
Core: C55x
Data RAM Size: 32 kB
Factory Pack Quantity: Factory Pack Quantity: 126
L1 Cache Instruction Memory: 16 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 300 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.26 V
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 32 kB
Subcategory: Embedded Processors & Controllers

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем