ACJ5112
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3120 шт., срок 6-8 недель
1 400 руб.
Добавить в корзину 1 шт.
на сумму 1 400 руб.
Альтернативные предложения1
Описание
Relays\Automotive Relays
These super miniature PCB mount automotive relays are ideal for relay unit miniaturization and have cadmium free contacts and lead free solder offering environmental protection.
Технические параметры
Coil Current | 66.7mA |
Coil Power | 800mW |
Coil Resistance | 180 Ohms |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Form | SPDT (1 Form C) x 2 |
Contact Material | Silver Alloy, Cadmium Free |
Contact Rating (Current) | 20A |
ECCN | EAR99 |
Features | Sealed - Fully |
HTSUS | 8536.41.0050 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Must Operate Voltage | 6.5 VDC |
Must Release Voltage | 0.8 VDC |
Operate Time | 10ms |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Release Time | 10ms |
RoHS Status | RoHS Compliant |
Series | ACJ -> |
Switching Voltage | 14VDC - Nom |
Termination Style | PC Pin |
Contact Configuration | DPDT |
Isolation Coil To Contact | 500V rms |
Maximum Operating Temperature | +85°C |
Maximum Switching Voltage DC | 14V dc |
Minimum Operating Temperature | -40°C |
Number of Poles | 2 |
Switching Current | 20A |
Terminal Type | Through Hole |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.