MCP2515DM-BM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 660 руб.
Добавить в корзину 1 шт.
на сумму 38 660 руб.
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Оценочная плата интерфейса контроллера CANbus MCP2515, MCP2551
Технические параметры
Base Product Number | MCP2515 -> |
ECCN | 3A992A |
Embedded | Yes, MCU, 8-Bit |
Function | CANbus Controller |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Primary Attributes | Stand alone CAN Controller with SPI |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s), Cable(s) |
Type | Interface |
Utilized IC / Part | MCP2515, MCP2551 |
Kit Classification | Development Kit |
Kit Name | CAN Bus Monitor |
Brand: | Microchip Technology |
Description/Function: | MCP2515 CAN Bus Monitor Demo Board kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | CAN, SPI, USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 5 V |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Demonstration Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP2515 |
Type: | CAN Controller |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 323 КБ
Datasheet
pdf, 892 КБ
Datasheet MCP2515DM-BM
pdf, 890 КБ