OCB350L062Z

OCB350L062Z
Изображения служат только для ознакомления,
см. техническую документацию
254 шт., срок 6-8 недель
8 010 руб.
от 100 шт.6 120 руб.
от 250 шт.5 900 руб.
Добавить в корзину 1 шт. на сумму 8 010 руб.
Альтернативные предложения2
Номенклатурный номер: 8005845253
Бренд: Optek

Описание

Sensor Calibration Boards Optek / TT Electronics Sensor Calibration Boards eliminate the guesswork from calibrating Optek devices. The OCB350 sensor calibration board helps with calibration of OPB350 series fluid sensors. The Optek OCB100 sensor calibration board is for calibration of reflective sensors and slotted switches. Both boards feature four LEDS on board that indicate when the device is calibrated, not calibrated, has reached the logical trip higher than the calibration point, or has reached the logical trip lower than the calibration point. The boards also provide an analog output for critical measurements.

Технические параметры

Brand: Optek/TT Electronics
Factory Pack Quantity: 25
Manufacturer: TT Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Category: Liquid Level Sensors
Product Type: Liquid Level Sensors
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 1371 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.