102PS1G

102PS1G
Изображения служат только для ознакомления,
см. техническую документацию
285 шт., срок 7-9 недель
950 руб.
от 10 шт.710 руб.
от 250 шт.420 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Номенклатурный номер: 8005847177
Бренд: Littelfuse

Описание

Renewable Energy Solutions Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.

Технические параметры

Brand: Littelfuse
Diameter: 0.08 in
Factory Pack Quantity: 250
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: PTC(Positive Temperature Coefficient)Thermistors
Product Type: PTC Thermistors
Resistance: 1 kOhms
Subcategory: Thermistors
Termination Style: Axial
Tolerance: 2%

Техническая документация

Datasheet
pdf, 292 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.