CWP-PRO-FL, Development Software SOFTWARE TECH SUPPORT BUNDLE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 327 700 руб.
Добавить в корзину 1 шт.
на сумму 1 327 700 руб.
Описание
Integrated Development Environment (IDE) Perpetual Floating Node Code Warriorв„ў Software Programming Electronically Delivered
Технические параметры
Applications | Programming |
ECCN | EAR99 |
Edition | Professional |
For Use With/Related Products | Code Warriorв„ў Software |
HTSUS | 8523.49.4000 |
License - User Details | Floating Node |
License Length | Perpetual |
Media Delivery Type | Electronically Delivered |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating System | Windows XP, 7 |
Package | Electronic Delivery |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Series | CodeWarriorв„ў -> |
Type | Integrated Development Environment (IDE) |
Вес, г | 115.7 |
Техническая документация
Datasheet
pdf, 525 КБ