CFM150M480

Фото 1/2 CFM150M480
Изображения служат только для ознакомления,
см. техническую документацию
167 шт., срок 7-9 недель
16 610 руб.
от 5 шт.15 070 руб.
от 10 шт.13 590 руб.
от 25 шт.13 149.61 руб.
Добавить в корзину 1 шт. на сумму 16 610 руб.
Альтернативные предложения1
Номенклатурный номер: 8005848476

Описание

CFM150M 150W Medical Power Supplies

Cincon CFM150M 150W Medical Power Supplies are open frame and offer a universal input range of 90V AC to 264V AC with an industry-standard pinout. These compact 3" x 5" power supplies are less than 1U high at 1.05" and feature an efficiency of up to 93%, remote voltage sense, and <0.5W no-load input power consumption. Cincon CFM150M 150W Medical Power Supplies meet medical and ITE safety approvals, CISPR/FCC Class B, and the active PFC meets EN61000-3-2. They also meet 2MOPP and Class I requirements and offer overvoltage and continuous short circuit protection.

Технические параметры

Особенности -
Approvals: EN60601-1
Brand: Cincon
Compliance: EN60601-1
Cooling Method: Convection
Efficiency: 93%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 5.66 kVDC
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Mechanical Style: Open/Enclosed Frame
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: -20 C to+70 C
Output Current-Channel 1: 3.13 A
Output Power: 150 W
Output Voltage-Channel 1: 48 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CFM150M
Subcategory: AC-DC Power Supply
Approvals EN60601-1
Compliance EN60601-1
Cooling Method Convection
Efficiency 93%
Factory Pack Quantity 1
Industry Medical
Input Voltage 90 VAC to 264 VAC
Input Voltage Max 264 VAC
Input Voltage Min 90 VAC
Isolation Voltage 5.66 kVDC
Maximum Operating Temperature +70 C
Mechanical Style Open/Enclosed Frame
Minimum Operating Temperature -20 C
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Open Frame
Operating Temperature Range -20 C to+70 C
Output Current-Channel 1 3.13 A
Output Power 150 W
Output Voltage-Channel 1 48 VDC
Product Switching Supplies
Series CFM150M

Техническая документация

Datasheet
pdf, 237 КБ
Datasheet
pdf, 217 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.