LM48100QMHE/NOPB

LM48100QMHE/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 10 шт.710 руб.
от 25 шт.626 руб.
от 100 шт.507.13 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8005848921
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Linear - Amplifiers - Audio
Amplifier IC 1-Channel (Mono) Class AB 14-HTSSOP

Технические параметры

Base Product Number LM48100 ->
ECCN EAR99
Features Depop, IВІC, Input Multiplexer, Short-Circuit and
HTSUS 8542.33.0001
Max Output Power x Channels @ Load 1.6W x 1 @ 8Ohm
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 105В°C (TA)
Output Type 1-Channel (Mono)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 14-PowerTSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q100, BoomerВ®, PowerWiseВ® ->
Supplier Device Package 14-HTSSOP
Type Class AB
Voltage - Supply 3V ~ 5.5V
Audio - Load Impedance 8 ohm
Brand Texas Instruments
Class Class-AB
Description/Function Speaker
Dual Supply Voltage 3 V, 5 V
Factory Pack Quantity 250
Height 0.9 mm
Input Type Analog
Length 5 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage 5.5 V
Maximum Operating Temperature +105 C
Minimum Dual Supply Voltage 1.8 V, 3 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 12.5 mA
Operating Supply Voltage 3 V to 5 V
Output Power 1.6 W
Output Signal Type Differential
Packaging Reel
Product Audio Amplifiers
Product Category Audio Amplifiers
PSRR - Power Supply Rejection Ratio 74 dB
RoHS Details
Supply Type Triple
Supply Voltage - Max 5 V
Supply Voltage - Min 3 V
THD plus Noise 0.04%
Width 4.4 mm
Automotive Yes
Input Signal Type Single
Military No
Operating Temperature - (??C) -40~105
Pin Count 14
Standard Package Name SOP
Supplier Package HTSSOP EP
THDN 0.04%@8Ohm@850mW
Typical PSRR - (dB) 79
Amplifier Class Class A-B
Amplifier Type Audio Power Amplifier
Application Automotive, Hand Free Car Kit, Medical
Maximum Power 1.3W
Number of Channels per Chip 2
Package Type HTSSOP
Typical Single Supply Voltage 3 → 5.5 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1346 КБ
Документация
pdf, 466 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем