ABAR1504-S2450

Фото 1/2 ABAR1504-S2450
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.800 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8005849039
Бренд: Abracon

Описание

Integrated Circuits (ICs)\RF Semiconductors and Devices\RF Antennas
ABAR1504-S2450 Compact 2.4GHz Wi-Fi/BL FR4 Antenna Abracon ABAR1504-S2450 Compact 2.4GHz Wi-Fi®/BL FR4 Antenna measures only 15mm x 4mm x 0.8mm and is designed for easy integration using a cable and a connector. This low-profile antenna uses linear polarization and offers a low Voltage Standing Wave Ratio (VSWR) of 1.63 (typical) and a gain of 2.28dBi. Abracon ABAR1504-S2450 Compact 2.4GHz Wi-Fi/BL FR4 Antenna is ideal for Internet of Things (IoT) devices, wearables, home automation, Wi-Fi, BLUETOOTH®, ZigBee®, appliances, and security applications.

Технические параметры

Antenna Connector Type: IPEX
Application: Home Automation, Appliances, Security
Brand: ABRACON
Cable Length: 250 mm
Cable Type: 250 mm 1.13 mm Coax
Center Frequency: 2.45 GHz
Factory Pack Quantity: 900
For Use With: Bluetooth, WiFi, ZigBee
Gain: 2.28 dBi
Impedance: 50 Ohms
Manufacturer: ABRACON
Maximum Frequency: 2.5 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: PCB Trace
Minimum Frequency: 2.4 GHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 1 Band
Packaging: Tray
Polarization: Linear
Product Category: Antennas
Product Type: 2.4GHz Antenna-2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: IoT
Protocol - WiFi - 802.11: WiFi
Style: I-Bar Flex
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.63

Техническая документация

Datasheet
pdf, 831 КБ
Datasheet
pdf, 514 КБ