WT2021MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
256 400 руб.
Добавить в корзину 1 шт.
на сумму 256 400 руб.
Описание
WT2M Soldering Stations and Accessories
Apex Tool Group WT2M 2-Channel Units offer high flexibility for versatile soldering applications. Power two tools at once with the multifunctional 2-channel WT2M soldering stations. The Apex Tool Group WT2M units are backward compatible with Weller genuine micro soldering cartridge tip tools, plus 1000 possible existing passive tip tool combinations provide high performance, easy handling, and longer tip life.
Apex Tool Group WT2M 2-Channel Units offer high flexibility for versatile soldering applications. Power two tools at once with the multifunctional 2-channel WT2M soldering stations. The Apex Tool Group WT2M units are backward compatible with Weller genuine micro soldering cartridge tip tools, plus 1000 possible existing passive tip tool combinations provide high performance, easy handling, and longer tip life.
Технические параметры
Brand: | Weller |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 110 VAC |
Manufacturer: | Apex Tool Group |
Power Rating: | 150 W |
Product Category: | Soldering Irons |
Product Type: | Soldering Irons |
Product: | Soldering Stations |
Subcategory: | Solder & Equipment |
Type: | Soldering System |
Техническая документация
Datasheet
pdf, 589 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.