LCMXO640C-3FTN256C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 шт., срок 6-8 недель
6 620 руб.
от 25 шт. —
5 060 руб.
от 100 шт. —
4 540 руб.
Добавить в корзину 1 шт.
на сумму 6 620 руб.
Альтернативные предложения1
Номенклатурный номер: 8005849858
Бренд: Lattice Semiconductor
Описание
MachXO PLDs Lattice Semiconductor MachXO PLDs are non-volatile, infinitely reconfigurable Programmable Logic Devices (PLDs) designed for applications traditionally implemented using CPLDs or low-density FPGAs. Widely adopted in a broad range of applications that require general purpose I/O expansion, interf ace bridging, and power-up management functions, MachXO PLDs offer the benefits of increased system integration by providing embedded memory, built-in PLLs, high performance LVDS I/O, remote field upgrade (TransFR™ technology) and a low power sleep mode, all in a single-device. Designed for a broad range of low density applications including system control designs, the MachXO PLD family is used in a variety of end markets including consumer, automotive, communications, computing, industrial, and medical. Lattice Semiconductor LCMXO2280 MachXO PLDs offer a density of 2280 LUTs.
Технические параметры
Adaptive Logic Modules - ALMs: | 320 ALM |
Brand: | Lattice |
Distributed RAM: | 6.1 kbit |
Embedded Memory: | 0 bit |
Factory Pack Quantity: | 90 |
Manufacturer: | Lattice |
Maximum Operating Frequency: | 500 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 159 I/O |
Number of Logic Array Blocks - LABs: | 80 LAB |
Number of Logic Elements: | 640 LE |
Operating Supply Current: | 17 mA |
Operating Supply Voltage: | 1.8 V/2.5 V/3.3 V |
Package/Case: | CSBGA-256 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 1.71 V |
Total Memory: | 6.1 kbit |
Техническая документация
Datasheet
pdf, 3340 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.