G2R-1A-E-T130 DC12

Фото 1/2 G2R-1A-E-T130 DC12
Изображения служат только для ознакомления,
см. техническую документацию
174 шт., срок 7-9 недель
2 470 руб.
от 10 шт.2 170 руб.
от 25 шт.1 810 руб.
от 40 шт.1 711.26 руб.
Добавить в корзину 1 шт. на сумму 2 470 руб.
Альтернативные предложения1
Номенклатурный номер: 8005850251
Бренд: Omron

Описание

Relays\Power Relays, Over 2 Amps
Реле общего назначения SPST-NO (1 Form A) 12VDC Coil Through Hole

Технические параметры

Coil Current 43.6mA
Coil Resistance 275 Ohms
Coil Type Non Latching
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Material Silver Alloy
Contact Rating (Current) 16A
ECCN EAR99
HTSUS 8536.41.0050
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Must Operate Voltage 8.4 VDC
Must Release Voltage 1.8 VDC
Operate Time 15ms
Operating Temperature -40В°C ~ 70В°C
Package Tray
Relay Type General Purpose
Release Time 5ms
RoHS Status RoHS Compliant
Seal Rating Sealed - Flux Protection
Series G2R ->
Switching Voltage 380VAC, 125VDC - Max
Termination Style PC Pin
Brand: Omron Electronics
Coil Current: 43.6 mA
Coil Resistance: 275 Ohms
Coil Termination: Quick Connect
Coil Type: Non-Latching
Coil Voltage: 12 VDC
Contact Current Rating: 16 A
Contact Form: SPST(1 Form A)
Contact Material: Silver Cadmium Oxide(AgCdO)
Contact Termination: Quick Connect
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Omron
Mounting Style: Panel Mount
Power Consumption: 530 mW
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G2R
Subcategory: Relays
Switching Voltage: 380 VAC, 125 VDC
Type: High Capacity

Техническая документация

Datasheet
pdf, 3044 КБ
Datasheet
pdf, 3080 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.