M20-9990346
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26329 шт., срок 7-9 недель
60 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
48 руб.
от 100 шт. —
32 руб.
от 500 шт. —
25.68 руб.
Добавить в корзину 3 шт.
на сумму 180 руб.
Альтернативные предложения3
Описание
M20 series PCB through hole and SMT mount header connectors with a 2.54mm pitch. These M20 2.54 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications.
Технические параметры
Body Orientation | Straight |
Connector System | Board to Board, Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | M20 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Applications | - |
Connector Type | Header, Cuttable |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | - |
Contact Finish Thickness - Post | - |
Contact Length - Mating | 0.240"(6.10mm) |
Contact Length - Post | 0.118"(3.00mm) |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | 3A per Contact |
Fastening Type | Push-Pull |
Features | - |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.100"(2.54mm) |
Insulation Material | Polyamide(PA6T), Nylon 6T |
Manufacturer | Harwin Inc. |
Mated Stacking Heights | 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Material Flammability Rating | UL94 V-0 |
Number of Positions | 3 |
Number of Positions Loaded | All |
Operating Temperature | -40В°C ~ 105В°C |
Overall Contact Length | 0.460"(11.68mm) |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | - |
Shrouding | Unshrouded |
Style | Board to Board or Cable |
Termination | Solder |
Voltage Rating | - |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.