63R256
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
465 шт., срок 7-9 недель
19 050 руб.
Добавить в корзину 1 шт.
на сумму 19 050 руб.
Альтернативные предложения1
Описание
Optical Encoder Rotary Incremental Flat 0.004N.m Straight Digital Square Wave Through Hole PC Pin 256CPR
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Encoder Code | Quadrature |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
EU RoHS | Compliant |
Maximum Operating Speed | 5000r/min |
Maximum Operating Supply Voltage | 5.25VDC |
Maximum Operating Temperature (°C) | 85 |
Maximum Operating Torque (N.m) | 0.004 |
Mechanical Life (Cycles) | 300000000 |
Minimum Operating Supply Voltage | 4.75VDC |
Minimum Operating Temperature (°C) | -40 |
Motion | Rotary |
Mounting | Through Hole |
Number of Channels | 3 |
Part Status | Active |
PPAP | No |
Programmability | No |
Pulses per Revolution | 1024 |
Shaft Diameter (mm) | 6.34 |
Shaft Style | Flat |
Terminal Type | PC Pin |
Typical Operating Supply Voltage | 5VDC |
Brand: | Grayhill |
Bushing Material: | Zinc |
Bushing Size: | 1/2 in x 0.35 in |
Bushing Thread: | 1/2-32 UNC-2A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Life: | 300000000 Cycles |
Manufacturer: | Grayhill |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 2 Channel |
Number of Detents: | No Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Optical Encoders |
Resolution: | 256 PPR |
Shaft Diameter: | 6.34 mm |
Shaft Length: | 9.53 mm |
Shaft Type: | D/Flatted |
Size / Dimension: | 31.75 mm x 31.75 mm x 31.15 mm |
Subcategory: | Encoders |
Technology: | Optical |
Termination Style: | PC Pin |
Type: | Incremental |
With Switch: | Without Switch |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.