555-3008F, LED Low-Power Uni-Color Red 650nm 2-Pin Bulk

555-3008F, LED Low-Power Uni-Color Red 650nm 2-Pin Bulk
Изображения служат только для ознакомления,
см. техническую документацию
1600 шт., срок 6 недель
370 руб.
Кратность заказа 100 шт.
от 300 шт.350 руб.
от 500 шт.302 руб.
Добавить в корзину 100 шт. на сумму 37 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8031606449
Артикул: 555-3008F
Бренд: Dialight

Описание

Optoelectronics\Led Indication\Leds
550/551/555 Series LED Circuit Board Indicators
Dialight 550, 551, and 555 Series Single Level Circuit Board Indicators (CBI) are offered in 2mm, 3mm, and 5mm package sizes, and in a wide variety of colors. The 550 Series includes 5mm LEDs in green, red, yellow, and bi-color red/green, in top view, square back, and sloped back housing. Multiple 550 Series CBIs form horizontal LED arrays on 6.35mm, 7.24mm, or 7.62mm center-lines. The 551 Series includes 3mm LEDs in green, yellow, red, blue, bi-color red/green, and yellow/green. Multiple 551 Series CBIs form horizontal LED arrays on 4.2mm or 4.45mm center-lines. The 555 Series includes 2mm LEDs in yellow, red, and green, in single, top view, and quad packaging. Multiple 555 Series CBIs form horizontal LED arrays on 2.54mm center-lines. All of the Dialight 550/551/555 Series Single Level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing with housing stand-offs to facilitate PCB cleaning.

Технические параметры

Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Color: Red
LED Size: 2 mm
Lens Color/Style: Tinted
Lens Shape: Dome
Luminous Intensity: 0.9 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Number of LEDs: 1
Orientation: Top View
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Series: 555
Subcategory: LED Indication
Viewing Angle: 40 deg
Wavelength: 650 nm

Техническая документация

Datasheet
pdf, 31 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.