PCN1-S24-S12-S

Фото 1/2 PCN1-S24-S12-S
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 7-9 недель
1 690 руб.
от 5 шт.1 520 руб.
от 16 шт.1 410 руб.
от 32 шт.1 365.04 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Альтернативные предложения3
Номенклатурный номер: 8005856029
Бренд: CUI Inc

Описание

Power Supplies - Board Mount\DC DC Converters
Изолированный модуль DC DC Converter 1 Выход 12 В 84 мА 21,6 - 26,4 В, вход

Технические параметры

Applications ITE (Commercial)
Approval Agency EN
Current - Output (Max) 84mA
ECCN EAR99
Efficiency 83%
Features SCP
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Outputs 1
Operating Temperature -40В°C ~ 100В°C
Package Tube
Package / Case 6-SIP Module, 4 Leads
Power (Watts) 1W
RoHS Status RoHS Compliant
Series PCN1-S (1W) ->
Size / Dimension 0.77"" L x 0.24"" W x 0.40"" H (19.6mm x 6.1mm x 1
Standard Number 55032 Class A
Type Isolated Module
Voltage - Input (Max) 26.4V
Voltage - Input (Min) 21.6V
Voltage - Isolation 1.5kV
Voltage - Output 1 12V
Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 16
Industry: Industrial
Input Voltage, Max: 26.4 V
Input Voltage, Min: 21.6 V
Input Voltage: 21.6 V to 26.4 V
Isolation Voltage: 1.5 kV
Manufacturer: CUI Inc.
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 84 mA
Output Power: 1 W
Output Voltage-Channel 1: 12 V
Packaging: Tube
Part # Aliases: 650-92187R
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: PCN1-S
Subcategory: DC-DC Converter
Manufacturer CUI Inc.
Packaging Tube
Part Status Active
Voltage - Output 2 -
Voltage - Output 3 -
Input Voltage 21.6 to 26.4(V)
Isolation Isolated
Mounting Style Through Hole
Operating Temperature (Max) 100C
Operating Temperature (Min) -40C
Output Current 0.084(A)
Output Type Fixed
Output Voltage 12(V)
Pin Count 4
Product Depth (mm) 7.2(mm)
Product Height (mm) 10.2(mm)
Product Length (mm) 19.5(mm)
Rad Hardened No
Screening Level Industrial
Switching Regulator Yes

Техническая документация

Datasheet
pdf, 1288 КБ
Datasheet
pdf, 5190 КБ
Документация
pdf, 1289 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.