1932788-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
от 10 шт. —
550 руб.
от 25 шт. —
528 руб.
от 50 шт. —
505.65 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Описание
Маркировочные наклейки и втулки для проводов MICRO USB, TYPE B, REVERSE
Технические параметры
Категория продукта | Маркировочные наклейки и втулки для проводов |
Подкатегория | Wire Cable Management |
Размер фабричной упаковки | 1000 |
Тип продукта | Wire Labels Markers |
Торговая марка | TE Connectivity |
Упаковка | Reel, Cut Tape |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Current Rating | 1.8A |
Gender | Female |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30.0°C |
Mounting Type | Surface Mount |
Termination Method | Solder |
USB Type | Micro |
USB Version | 2 |
Assembly Process Feature | Without Pick and Place Cover |
Centerline (Pitch) | 0.65 mm |
Circuit Application | Power & Signal |
Comment | Reverse Type |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Board Mount |
Connector Profile | Micro |
Connector System | Cable-to-Board |
Contact Current Rating (Max) | 1.8 A |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Thickness | 0.76 µm |
Halogen Free | No |
Housing Color | Black |
Housing Material | Thermoplastic |
Industry Standard | USB 2 |
Integral Locking Latch | Without |
LED | Without |
Locating Posts | Without |
Locking Feature | Without |
Mating Cycles (Max) | 10000 |
Moisture Sensitivity Level | 1 |
Number of Ports | 1 |
Number of Positions | 5 |
Offset | 0 mm |
Operating Temperature Range | -30-85 °C |
Packaging Method | Tape & Reel |
Packaging Quantity | 1000 |
PCB Connector Seating | Offset |
PCB Mount Location | Top |
PCB Mount Retention Type | Hold-Down |
PCB Thickness (Recommended) | 0.8-1 mm |
Product Type | Connector |
Shell Plating Finish | Matte |
Shell Plating Material | Tin over Nickel |
Soldering Temperature (Max) | 260 °C |
Tail Length | 0.8 mm |
Termination Method to Printed Circuit Board | Surface Mount |
UL Flammability Rating | UL 94V-0 |
USB Connector Type | B |
Техническая документация
Datasheet
pdf, 118 КБ
Datasheet 1932788-1
pdf, 135 КБ