ESP32-LyraTD-SYNA, Audio IC Development Tools ESP32 audio development board, integrates ESP32-WROVER-E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 шт., срок 7-9 недель
15 170 руб.
Добавить в корзину 1 шт.
на сумму 15 170 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
ESP32-LyraTD-SYNA Audio Development BoardEspressif Systems ESP32-LyraTD-SYNA Audio Development Board is a hardware platform based on the ESP32 Microprocessor and Synaptics digital signal processor (DSP). The board is an Acoustic Echo Cancellation (AEC) solution, supporting voice recognition and voice wakeup. The device can decode and encode WAV, MP3, AAC, FLAC, OPUS, and OGG formats without quality loss. The board also supports connections to Amazon's AVS (Alexa Voice Service), Google's Dialogflow, and Google's GVA (Google Voice Assistant). ESP32-LyraTD-SYNA is also based on ESP32-WROVER-B, a BLUETOOTH®/Wi-Fi® combo module, and a DSP that features a two-microphone array for noise reduction and echo cancellation.
Технические параметры
Brand: | Espressif Systems |
Factory Pack Quantity: Factory Pack Quantity: | 72 |
Interface Type: | UART, USB |
Manufacturer: | Espressif |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ESP32-WROVER-B |
Type: | Audio |
ECCN | 5A992C |
For Use With/Related Products | ESP32-WROVER-B |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Supplied Contents | Board(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Blu |
Video File | ESP RainMker: End-to-end platform for Makers to qu |
Вес, г | 123.2 |
Техническая документация
Datasheet ESP32-LyraTD-SYNA
pdf, 2079 КБ
Datasheet ESP32-LYRATD-SYNA
pdf, 2088 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.