AMW037-E01
см. техническую документацию
Описание
Zentri AMW037-E01 wireless development kit. This evaluation board provides a quick and easy way to evaluate and develop using ZentriOS-Lite with the surface mounted AMW307 module. Using the AMW037 module is a breeze simply plug the board into a computer using a standard USB cable, connect with a PC terminal application and start typing. The kit also comes with a fully licensed version of ZentriOS-Lite.
• USB-UART interface for a direct serial connection to the AMW037 Wi-Fi module
• Separate LEDs indicate data on UART transmit/receive
• Sensor interface including two buttons and two LEDs
• System indicator LEDs show network connection state
• Manual reset switch
• Breakout headers and ground hooks for easy prototyping
• Powered by USB interface
• 2 x push buttons, 5 x LEDs sensor interface
• 5V from USB (500mA max) power supply
Технические параметры
ECCN | 5A992C |
For Use With/Related Products | AMW037 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Series | Blowfish -> |
Supplied Contents | Board(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) |
Номер Ядра Чипа | AMW037 Module |
Подтип Приложения | WiFi |
Производитель Чипа | Silicon Laboratories |
Содержимое Комплекта | Dev Board AMW037 Module |
Тип Приложения Набора | Беспроводная Связь |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.