TJ0211530000G, Pluggable Terminal Blocks 2P 3.50MM PLUG PLUGGABLE TERM BLK
![TJ0211530000G, Pluggable Terminal Blocks 2P 3.50MM PLUG PLUGGABLE TERM BLK](https://static.chipdip.ru/lib/489/DOC042489159.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
120 руб.
от 100 шт. —
92 руб.
от 500 шт. —
84.56 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
Технические параметры
Brand: | Amphenol Anytek |
Connection Method: | Screw |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 650 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Amphenol |
Mounting Style: | Cable Mounts |
Number of Positions: | 2 Position |
Packaging: | Bulk |
Part # Aliases: | 20020004-C021B01LF TJ02115300J0G |
Pitch: | 3.5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Voltage Rating: | 300 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 28 AWG |
Body material | thermoplastic |
Colour | green |
Connector | plug |
Contact plating | tinned |
Contacts pitch | 3.5mm |
Current rating | 10A |
Electrical mounting | screw terminal |
Kind of connector | female |
Locking system | latch |
Manufacturer | AMPHENOL ANYTEK |
Mechanical mounting | for cable |
Number of terminals | 2 |
Number of ways | 2 |
Operating temperature | -40…115°C |
Spatial orientationInformation about relative position of each cable, terminals or PCB entry | straight |
Type of connector | pluggable terminal block |
Wire cross-section | 1.5mm2 |
Wire size | 28AWG…16AWG |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 102 КБ
Datasheet TJ0211530000G
pdf, 87 КБ
Похожие товары