SN74ACT74N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
190 руб.
от 25 шт. —
175 руб.
от 100 шт. —
138.15 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Альтернативные предложения1
Описание
Integrated Circuits (ICs)\Logic - Flip Flops
Триггер, 2 элемента, тип D, 1 бит, положительный фронт, 14-DIP (0,300 дюйма, 7,62 мм)
Технические параметры
Base Product Number | 74ACT74 -> |
Clock Frequency | 210MHz |
Current - Output High, Low | 24mA, 24mA |
Current - Quiescent (Iq) | 2ВµA |
ECCN | EAR99 |
Function | Set(Preset) and Reset |
HTSUS | 8542.39.0001 |
Input Capacitance | 3pF |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits per Element | 1 |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Type | Complimentary |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74ACT -> |
Supplier Device Package | 14-PDIP |
Trigger Type | Positive Edge |
Type | D-Type |
Voltage - Supply | 4.5V ~ 5.5V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Dual Positive Edge Triggered |
High Level Output Current: | -24 mA |
Input Type: | TTL |
Logic Family: | ACT |
Logic Type: | D-Type Flip-Flop |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Circuits: | 2 |
Number of Input Lines: | 4 |
Number of Output Lines: | 2 |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | -40 C to+85 C |
Output Type: | CMOS |
Package/Case: | PDIP-14 |
Packaging: | Tube |
Polarity: | Inverting/Non-Inverting |
Product Category: | Flip-Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 11 ns |
Quiescent Current: | 2 uA |
Reset Type: | Set, Reset |
Series: | SN74ACT74 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Height | 4.57 mm |
High Level Output Current | -24 mA |
Input Type | TTL |
Length | 19.3 mm |
Logic Family | ACT |
Logic Type | D-Type Flip-Flop |
Low Level Output Current | 24 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Channels | 2 |
Number of Circuits | 2 |
Number of Input Lines | 4 |
Number of Output Lines | 2 |
Operating Supply Voltage | 5 V |
Operating Temperature Range | -40 C to+85 C |
Packaging | Tube |
Polarity | Inverting/Non-Inverting |
Product Category | Flip Flops |
Propagation Delay Time | 11 ns |
Quiescent Current | 2 uA |
Reset Type | Set, Reset |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Width | 6.35 mm |
Техническая документация
Datasheet
pdf, 832 КБ
Документация
pdf, 1263 КБ
Чертеж
pdf, 95 КБ
Datasheet SN54ACT74, SN74ACT74
pdf, 529 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем
Похожие товары