57022-000, Sensor Hardware & Accessories Actuator for 59022
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
431 шт., срок 7-9 недель
1 460 руб.
от 10 шт. —
1 020 руб.
от 25 шт. —
897 руб.
от 100 шт. —
717.48 руб.
Добавить в корзину 1 шт.
на сумму 1 460 руб.
Описание
Sensors\Sensor Hardware & Accessories
Magnetic ActuatorsLittelfuse Magnetic Actuators offer various grades of materials, including ferrite (ceramic), AlNiCo, and neodymium iron boron (NdFeB). These Magnetic Actuators are packaged in shapes similar to the relative mating sensors and are available in rectangular and cylindrical shapes. Littelfuse Magnetic Actuators feature a maximum size of 28.57mm x 19.05mm x 6.35mm and +105°C to +450°C operating temperature range.
Технические параметры
Brand: | Littelfuse |
Description/Function: | Actuator for Firecracker reed sensor |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
For Use With: | 59022 Firecracker Reed Sensors |
Manufacturer: | Littelfuse |
Packaging: | Bulk |
Product Category: | Sensor Hardware & Accessories |
Product Type: | Sensor Hardware |
Product: | Actuators |
Series: | 57022 |
Subcategory: | Sensors |
Tradename: | Hamlin |
California Prop 65 | Warning Information |
ECCN | EAR99 |
For Use With/Related Products | 59022 |
Housing Material | Plastic |
HTSUS | 8505.11.0010 |
Material - Magnet | Alnico 5 (AlNiCo) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | 105В°C (TA) |
Other Related Documents | http://database.ul.com/cgi-bin/XYV/template/LISEXT |
Package | Box |
Package / Case | Cylinder |
RoHS Status | ROHS3 Compliant |
Size | 0.228"" Dia x 1.00"" L (5.79mm x 25.4mm) |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.