TRF37B73IDSGT

TRF37B73IDSGT
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.430 руб.
от 25 шт.364 руб.
от 100 шт.317.29 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8005862604
Бренд: Texas Instruments

Описание

RF/IF and RFID\RF Amplifiers
RF Amplifier IC 1MHz ~ 6GHz 8-WSON (2x2)

Технические параметры

Base Product Number TRF37B73 ->
Current - Supply 52mA
ECCN EAR99
Frequency 1MHz ~ 6GHz
Gain 14.5dB
HTSUS 8542.33.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Noise Figure 4dB
P1dB 15dBm
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 8-WFDFN Exposed Pad
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-WSON (2x2)
Test Frequency 2GHz
Voltage - Supply 3.3V
Brand: Texas Instruments
Development Kit: TRF37B73EVM
Factory Pack Quantity: Factory Pack Quantity: 500
Gain: 14.5 dB
Input Return Loss: 20 dB
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 4 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 27 dBm
Operating Frequency: 1 MHz to 6 GHz
Operating Supply Current: 52 mA
Operating Supply Voltage: 3.3 V
P1dB - Compression Point: 15 dBm
Package / Case: WSON-8
Pd - Power Dissipation: 172 mW
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: TRF37B73
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3 V
Technology: Si
Test Frequency: 2 GHz
Type: Gain Block Amplifiers

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем