0190020016
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 2 шт. —
81 руб.
от 10 шт. —
41 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Электроэлемент
Quick Disconnect Terminal 18-22AWG F 20.3mm 5.8mm Tin Loose Piece - Bag (Alt: 0190020016)
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Voltage Rating | 300V |
Military | No |
Operating Temperature - (??C) | -65~105 |
Packaging | Bag |
Plating | Tin |
Tab Size - (mm??) | 2.27 |
Wire Size - (AWG) | 18-22 |
Base Product Number | 019002 -> |
Color | Red |
Contact Finish | Electro-Tin |
Contact Material | Brass |
ECCN | EAR99 |
Gender | Female |
HTSUS | 8536.90.4000 |
Insulation | Fully Insulated |
Insulation Diameter | 0.120"" (3.05mm) |
Length - Overall | 0.800"" (20.32mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Tab Thickness | 0.032"" (0.81mm) |
Tab Width | 0.110"" (2.79mm) |
Terminal Type | Standard |
Termination | Crimp |
Video File | Molex - Quixon Quick Disconnect Terminals |
Wire Gauge | 18-22 AWG |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Cable Mount |
Part Status | Active |
PPAP | No |
Tab Dimensions (mm) | 2.79x0.81 |
Tab Size (mm²) | 2.27 |
Termination Method | Crimp |
Tradename | Avikrimp(TM) |
Type | Quick Disconnect Terminal |
Wire Size (AWG) | 18-22 |
Вес, г | 0.2915 |