74LVC1G07W5-7

Фото 1/2 74LVC1G07W5-7
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.90 руб.
от 25 шт.70 руб.
от 100 шт.43.73 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Посмотреть аналоги14
Номенклатурный номер: 8005868421
Бренд: DIODES INC.

Описание

Integrated Circuits (ICs)\Logic - Buffers, Drivers, Receivers, Transceivers
Буфер, неинвертирующий 1 элемент 1 бит на элемент Выход с открытым стоком SOT-25

Технические параметры

Base Product Number 74LVC1G07 ->
Current - Output High, Low -, 32mA
ECCN EAR99
HTSUS 8542.39.0001
Logic Type Buffer, Non-Inverting
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Bits per Element 1
Number of Elements 1
Operating Temperature -40В°C ~ 125В°C (TA)
Output Type Open Drain
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-74A, SOT-753
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74LVC ->
Supplier Device Package SOT-25
Voltage - Supply 1.65V ~ 5.5V
Brand Diodes Incorporated
Factory Pack Quantity 3000
Logic Family 74LVC
Low Level Output Current 32 mA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Number Of Input Lines 1 Input
Number Of Output Lines 1 Output
Operating Supply Current 10 uA
Packaging Cut Tape or Reel
Polarity Inverting
Product Category Buffers и Line Drivers
Product Type Buffers и Line Drivers
Propagation Delay Time 3 ns
Subcategory Logic ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.65 V
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Logic Family: 74LVC
Logic Type: CMOS
Low Level Output Current: 32 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Operating Supply Current: 10 uA
Output Type: Open Drain
Package / Case: SOT-25-5
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3 ns
Series: 74LVC1G07
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V

Техническая документация

Datasheet
pdf, 508 КБ
Datasheet
pdf, 458 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем