UHDMB55
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88 шт., срок 7-9 недель
3 830 руб.
от 10 шт. —
3 190 руб.
Добавить в корзину 1 шт.
на сумму 3 830 руб.
Альтернативные предложения2
Описание
EH Micro BNC Feed-Thru Panel Mount Connectors
Switchcraft EH Series Micro BNC Feed-Thru Panel Mount Connectors are designed for broadcast video transmissions. The connectors offer maximum performance and are capable of transmitting signals of 12GHz. Rackmount patch panels are available with 96 micro BNC connectors on a single unit for applications requiring a large number of channels. Switchcraft EH Series Micro BNC Feed-Thru Panel Mount Connectors are designed for ultra high definition 4K or 8K video applications.
Switchcraft EH Series Micro BNC Feed-Thru Panel Mount Connectors are designed for broadcast video transmissions. The connectors offer maximum performance and are capable of transmitting signals of 12GHz. Rackmount patch panels are available with 96 micro BNC connectors on a single unit for applications requiring a large number of channels. Switchcraft EH Series Micro BNC Feed-Thru Panel Mount Connectors are designed for ultra high definition 4K or 8K video applications.
Технические параметры
Brand: | Switchcraft |
Cable Type: | Belden 1855A, 4855R |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Plug(Pin) |
Impedance: | 75 Ohms |
Manufacturer: | Switchcraft |
Maximum Frequency: | 12 GHz |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Straight |
Packaging: | Bulk |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | BNC |
Subcategory: | RF Interconnects |
Termination Style: | Crimp |
Коаксиальный Концевая Заделка | Crimp |
Линейка Продукции | Ultra VideoPatch Series |
Монтаж Разъема | Cable Mount |
Стиль Корпуса Разъема | Straight Plug |
Тип Соединителя | Micro BNC |
Типы Коаксиального Кабеля | Belden 4855R |
Техническая документация
Datasheet
pdf, 124 КБ
Datasheet UHDMB55
pdf, 127 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.