CD4850W3U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 470 руб.
от 10 шт. —
31 910 руб.
Добавить в корзину 1 шт.
на сумму 38 470 руб.
Альтернативные предложения1
Описание
Relays\Solid State Relays
Solid State SPST-NO (1 Form A) x 2 Hockey Puck
Технические параметры
Circuit | SPST-NO (1 Form A) x 2 |
ECCN | EAR99 |
HTSUS | 8536.41.0060 |
Load Current | 50A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | Evolution Dual -> |
Termination Style | Screw Terminal |
Voltage - Input | 4 ~ 32VDC |
Voltage - Load | 48V ~ 660V |
Brand: | Crydom |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 10 mA |
IP Rating: | IP00 |
Load Current Rating: | 50 A |
Load Voltage Rating: | 48 VAC to 660 VAC |
Manufacturer: | Sensata |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package/Case: | Hockey Puck |
Packaging: | Bulk |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
REACH - SVHC: | Details |
Series: | Evolution Dual |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Heavy Duty |