DP83869EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 780 руб.
Добавить в корзину 1 шт.
на сумму 96 780 руб.
Описание
Embedded Solutions\Engineering Tools\Communication Development Tools\Ethernet Development Tools
DP83869EVM PHY Evaluation Module (EVM)Texas Instruments DP83869EVM PHY Evaluation Module (EVM) demonstrates the various features of DP83869. The evaluation module will support Copper Ethernet protocols like 10BASE-Te, 100BASE-TX, and 1000BASE-T. It also supports Fiber protocols 1000BASE-X and 100BASE-FX. The evaluation module will have connections to use the Texas Instruments DP83869 MAC Interface in RGMII and SGMII modes. Media Converter mode and Bridge modes are also supported in the evaluation module.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Product Category: | Ethernet Development Tools |
Product Type: | Ethernet Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DP83869 |
Type: | Ethernet Transceivers |
Base Product Number | DP83869 -> |
ECCN | 5A991B1 |
Function | Ethernet |
HTSUS | 8517.62.0090 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
Secondary Attributes | Graphical User Interface |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | DP83869 |
Classification | Evaluation Module |
Featured Device | DP83869HM |
For Use With | DP83869HM |
Kit Classification | Evaluation Module |
Kit Name | Ethernet Development Kit |
RF Technology | Ethernet |
Technology | Ethernet |
Вес, г | 322.7 |
Техническая документация
Datasheet DP83869EVM
pdf, 2097 КБ
Похожие товары