EVB-USB7206

Фото 1/2 EVB-USB7206
Изображения служат только для ознакомления,
см. техническую документацию
77 880 руб.
Добавить в корзину 1 шт. на сумму 77 880 руб.
Номенклатурный номер: 8005870549

Описание

The Microchip EVB-USB7206 is a demonstration and evaluation platform that provides the necessary requirements and interface options for evaluating the USB7206, a 6-port SuperSpeed+ (SS+) USB Smart Hub IC on a 4-layer RoHS-compliant Printed Circuit Board (PCB).

Технические параметры

Featured Device USB7206
For Use With Embedded USB applications
Kit Classification Interface Board
Kit Name USB7206
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: USB7206
Type: USB 3.1

Техническая документация

Datasheet
pdf, 4922 КБ
Datasheet
pdf, 2288 КБ