PSK-S15C-24
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
119 шт., срок 7-9 недель
3 430 руб.
от 5 шт. —
3 180 руб.
от 10 шт. —
3 130 руб.
от 35 шт. —
2 755.70 руб.
Добавить в корзину 1 шт.
на сумму 3 430 руб.
Альтернативные предложения1
Номенклатурный номер: 8005871795
Бренд: CUI Inc
Описание
PSK Power Supplies
CUI Inc PSK Power Supplies are housed in compact packages designed for easy installation and deliver 3W to 22.5W power. The units are available in a wide range of options and provide overvoltage, overcurrent, and short-circuit protections. CUI Inc PSK Power Supplies offer an 85V AC to 305V AC input range, a 4000V AC input/output insolation voltage, and a -40°C to +85°C operating temperature range. The PSK power supplies are available in board-mount, chassis-mount, and DIN-rail configurations.
CUI Inc PSK Power Supplies are housed in compact packages designed for easy installation and deliver 3W to 22.5W power. The units are available in a wide range of options and provide overvoltage, overcurrent, and short-circuit protections. CUI Inc PSK Power Supplies offer an 85V AC to 305V AC input range, a 4000V AC input/output insolation voltage, and a -40°C to +85°C operating temperature range. The PSK power supplies are available in board-mount, chassis-mount, and DIN-rail configurations.
Технические параметры
Approvals: | UL/EN/IEC62368-1 |
Brand: | CUI Inc. |
Compliance: | UL/EN/IEC 62368-1 |
Efficiency: | 81% |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 85 VAC to 264 VAC, 100 VDC to 370 VDC |
Isolation Voltage: | 4 kVAC |
Load Regulation: | Regulated |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 625 mA |
Output Power: | 15 W |
Output Voltage-Channel 1: | 24 VDC |
Packaging: | Tray |
Part # Aliases: | 656-95191R |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | PSK-S15C |
Subcategory: | AC-DC Power Supply |
Type: | Power Supply |
Техническая документация
Datasheet
pdf, 1864 КБ
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.