PT10LV10-223A2020-S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
150 руб.
от 25 шт. —
121 руб.
от 50 шт. —
115.86 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Альтернативные предложения2
Описание
PT-10 Carbon Potentiometers
Amphenol Piher PT-10 Carbon Potentiometers feature a carbon resistive element and polyester substrate in a dust-proof enclosure with life up to 10.000 cycles. The PT-10 potentiometers operate where frequent adjustment is required, and control variable outputs including frequency, motor speed, and volume. These Amphenol Piher carbon potentiometers come with a shaftless design that allows for different engagement mechanisms such as a customized shaft, motor, or human interface adjustment. The PT-10 potentiometers offer mechanical detents, 3% linearity and 100K cycles, self-extinguishable plastic UL94V-0, and low torque version upon request. These 10mm carbon potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment.
Amphenol Piher PT-10 Carbon Potentiometers feature a carbon resistive element and polyester substrate in a dust-proof enclosure with life up to 10.000 cycles. The PT-10 potentiometers operate where frequent adjustment is required, and control variable outputs including frequency, motor speed, and volume. These Amphenol Piher carbon potentiometers come with a shaftless design that allows for different engagement mechanisms such as a customized shaft, motor, or human interface adjustment. The PT-10 potentiometers offer mechanical detents, 3% linearity and 100K cycles, self-extinguishable plastic UL94V-0, and low torque version upon request. These 10mm carbon potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment.
Технические параметры
Линейка Продукции | PT10 |
Максимальная Рабочая Температура | 70°C |
Материал элемента | Углерод |
Минимальная Рабочая Температура | -25°C |
Монтаж Потенциометра | Сквозное Отверстие |
Сопротивление Дорожки | 22кОм |
Температурный Коэффициент | ±300млн-¹/°C |
Тип подстроечного потенциометра | Single Turn |
Тип регулировки | Top Adjust |
Форма / размер подстроечного потенциометра | Круглая, 10мм |
Adjustment: | Top Adjust |
Brand: | Amphenol Piher |
Element Type: | Carbon |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Orientation: | Vertical Adjustment |
Part # Aliases: | PT10V10-223A2020-S |
Product Category: | Trimmer Resistors-Through Hole |
Product Type: | Trimmer Resistors |
Product: | Single Turn |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Taper: | Linear |
Temperature Coefficient: | 300 PPM/C |
Termination Style: | Through Hole |