0877159202

0877159202
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 10 шт.550 руб.
от 84 шт.420 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8005874761
Бренд: Molex

Описание

Connectors, Interconnects\Card Edge Connectors - Edgeboard Connectors
98 Position Female Connector PCI Expressв„ў Gold 0.039" (1.00mm) Black

Технические параметры

Base Product Number 087715 ->
Card Thickness 0.062"" (1.57mm)
Card Type PCI Expressв„ў
Color Black
Contact Finish Gold
Contact Finish Thickness 15.0Вµin (0.38Вµm)
Contact Material Phosphor Bronze
ECCN EAR99
Features Board Guide, Locking Ramp
Gender Female
HTSUS 8536.69.4040
Material - Insulation Polyamide (PA46), Nylon 4/6
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Positions 98
Number of Rows 2
Operating Temperature -55В°C ~ 85В°C
Package Tray
Pitch 0.039"" (1.00mm)
REACH Status REACH Unaffected
Read Out Dual
RoHS Status ROHS3 Compliant
Series 87715 ->
Termination Solder, Staggered

Техническая документация

Datasheet
pdf, 293 КБ