F-108U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 7-9 недель
10 240 руб.
от 10 шт. —
8 190 руб.
Добавить в корзину 1 шт.
на сумму 10 240 руб.
Описание
Transformers\Power Transformers
Технические параметры
Center Tap | No |
Current - Output (Max) | Parallel 8A, Series 4A |
ECCN | EAR99 |
Height - Seated (Max) | 86.51mm |
HTSUS | 8504.31.4035 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Package | Box |
Power - Max | 96VA |
Primary Winding(s) | Dual |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Winding(s) | Dual |
Series | Control Transformers -> |
Size / Dimension | 71.42mm L x 63.50mm W |
Termination Style | Solder Lug |
Type | Laminated Core |
Voltage - Isolation | 1500Vrms |
Voltage - Primary | 115V, 230V |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V |
Weight | 3.5 lbs (1.6 kg) |
Brand: | Triad Magnetics |
Factory Pack Quantity: Factory Pack Quantity: | 8 |
Manufacturer: | Triad Magnetics |
Maximum Operating Temperature: | +130 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Chassis Mount |
Operating Frequency: | 50 Hz/60 Hz |
Operating Temperature Range: | 0 C to+130 C |
Power Rating: | 96 VA |
Primary Voltage Rating: | 115 V Parallel, 230 V Series |
Primary Winding: | Single Primary Winding |
Product Category: | Industrial Control Transformers |
Product Type: | Industrial Control Transformers |
Secondary Current Rating: | 8 A Parallel, 4 A Series |
Secondary Voltage Rating: | 12 V Parallel, 24 V Series |
Secondary Winding: | Single Secondary Winding |
Series: | F |
Subcategory: | Transformers |
Termination Style: | Wire Lead |
Техническая документация
Datasheet F-108U
pdf, 107 КБ
Datasheet F-108U
pdf, 97 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.