3502RABAU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
329 шт., срок 7-9 недель
4 040 руб.
от 10 шт. —
3 290 руб.
от 100 шт. —
2 430 руб.
Добавить в корзину 1 шт.
на сумму 4 040 руб.
Альтернативные предложения1
Описание
Connectors, Interconnects\Barrel - Audio Connectors
Описание Вилка; RCA; "папа"; угловой 90°; пайка; черный; позолота Характеристики Категория | Разъем |
Технические параметры
Body Color | Gold, Black |
Body Material | Zinc Alloy |
Cable Opening | 0.290"" (7.37mm) |
Connector Type | Phono (RCA) Plug |
Contact Material | Copper Alloy |
Contact Material - Plating | Gold |
Current Rating (Amps) | 6A |
ECCN | EAR99 |
Gender | Male |
Housing Material | Brass |
HTSUS | 8536.69.8000 |
Includes | 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Industry Recognized Mating Diameter | 3.20mm ID, 9.00mm OD (RCA) |
Internal Switch(s) | Does Not Contain Switch |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line), Right Angle |
Number of Positions/Contacts | 2 Conductors, 2 Contacts |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 3502A -> |
Shielding | Shielded |
Signal Lines | Mono |
Termination | Solder Cup |
Voltage - Rated | 250VAC, 140VDC |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.80.00 |
Type | Phono Plug |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 6 |
Maximum Voltage Rating | 140VDC|250VAC |
Housing Color | Black |
Product Height (mm) | 38.69 |
Mounting | Cable Mount |
Contact Plating | Gold |
Brand: | Switchcraft |
Color: | Black |
Contact Material: | Brass |
Contact Plating: | Nickel |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Male |
Manufacturer: | Switchcraft |
Mounting Style: | Cable |
Number of Ports: | 1 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | RCA Phono Connectors |
Product Type: | RCA Phono Connectors |
Series: | 3502RA |
Subcategory: | Audio & Video Connectors |
Termination Style: | Crimp, Solder |
Voltage Rating: | 250 VDC, 140 VAC |
Current Rating | 6A |
Voltage Rating | 140 V dc, 250 V ac |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.