DP83630-EVK/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 520 руб.
Добавить в корзину 1 шт.
на сумму 43 520 руб.
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
DP83630 Ethernet Interface Evaluation Board
Технические параметры
Base Product Number | DP83630 -> |
ECCN | 5A991B1 |
Function | Ethernet |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Supplied Contents | Board(s), Cable(s) |
Type | Interface |
Utilized IC / Part | DP83630 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Ethernet, JTAG, USB |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 3.3 V, 5 V |
Product Category: | Ethernet Development Tools |
Product Type: | Ethernet Development Tools |
Product: | Evaluation Kits |
Series: | DP83630 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DP83630 |
Tradename: | PHYTER |
Type: | Ethernet Transceivers |
Техническая документация
Datasheet
pdf, 876 КБ
Похожие товары