TDN1105W-23-TR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4908 шт., срок 7-9 недель
240 руб.
от 10 шт. —
160 руб.
от 100 шт. —
91 руб.
от 1000 шт. —
64.53 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8005883182
Бренд: Stanley Electric Co. Ltd.
Описание
Infrared LEDs
Stanley Electric Infrared LEDs are a portfolio of LEDs based on different usage and usage environments. These LEDs are offered in high radiation intensity, through-hole LEDs, high power PLCC LEDs, and more. Typical applications include ambient light detectors, LED light source light pens, security systems, safety shields, encoders to measure speed and direction, photoelectric controls, etc.
Stanley Electric Infrared LEDs are a portfolio of LEDs based on different usage and usage environments. These LEDs are offered in high radiation intensity, through-hole LEDs, high power PLCC LEDs, and more. Typical applications include ambient light detectors, LED light source light pens, security systems, safety shields, encoders to measure speed and direction, photoelectric controls, etc.
Технические параметры
Beam Angle: | 30 deg x 30 deg |
Brand: | Stanley Electric |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Infrared |
Lens Shape: | Dome |
Manufacturer: | Stanley Electric |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | 1206(3216 metric) |
Power Rating: | 8 mW |
Product Category: | Infrared Emitters |
Product Type: | IR Emitters(IR LEDs) |
Radiant Intensity: | 11 mW/sr |
Series: | Infrared |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.4 V |
Viewing Angle: | 30 deg x 30 deg |
Wavelength: | 870 nm |
Техническая документация
Datasheet
pdf, 542 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.