VCE10US05
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
466 шт., срок 7-9 недель
4 890 руб.
от 5 шт. —
4 460 руб.
от 10 шт. —
4 320 руб.
от 25 шт. —
3 865.25 руб.
Добавить в корзину 1 шт.
на сумму 4 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8005884071
Бренд: XP Power
Описание
VCE AC-DC Power Supplies
XP Power VCE AC-DC Power Supplies provide 3W, 5W, or 10W of power in an open-frame or encapsulated PCB-mount package. These power supplies offer 3.3V DC to 48V DC single outputs, 85V AC to 264V AC or 305V AC input range, <0.3W no load power consumption, and 3000V AC input-to-output isolation. These Class II devices are approved for Information Technology Equipment (ITE) applications and comply with Class B for conducted and radiated emissions. XP Power VCE power supplies are designed for a variety of applications and come with a three-year warranty.
XP Power VCE AC-DC Power Supplies provide 3W, 5W, or 10W of power in an open-frame or encapsulated PCB-mount package. These power supplies offer 3.3V DC to 48V DC single outputs, 85V AC to 264V AC or 305V AC input range, <0.3W no load power consumption, and 3000V AC input-to-output isolation. These Class II devices are approved for Information Technology Equipment (ITE) applications and comply with Class B for conducted and radiated emissions. XP Power VCE power supplies are designed for a variety of applications and come with a three-year warranty.
Технические параметры
Approvals: | CB, UL, TUV |
Brand: | XP Power |
Compliance: | CB, UL, TUV |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 85 VAC to 305 VAC |
Isolation Voltage: | 3 kVAC |
Load Regulation: | Regulated |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 2 A |
Output Power: | 10 W |
Output Voltage-Channel 1: | 5 VDC |
Packaging: | Tube |
Product Category: | AC/DC Power Modules |
Product Type: | AC-DC Power Modules |
Series: | VCE10 |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 693 КБ
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.