31339102, Terminal Block - Type 339 - 2 pole - Pitch 3.5mm
225 шт., срок 7 недель
400 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 10 000 руб.
Описание
Connectors\Connector Other\Connector Terminal Blocks
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180В° Free Hanging (In-Line)
Технические параметры
Color | Black |
Contact Material | Copper Tin |
Contact Mating Finish | Tin |
Current - UL | 8A |
ECCN | EAR99 |
Features | Retention Latches (Non-Wire Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.8000 |
Ingress Protection | IP20 |
Insulation Height | 0.437"" (11.10mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.138"" (3.50mm) |
Plug Wire Entry | 180В° |
Positions Per Level | 2 |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Screw Size | M2 |
Termination Style | Screw - Rising Cage Clamp |
Torque - Screw | 0.34 Nm (3.0 Lb-In) |
Type | Plug, Female Sockets |
Voltage - UL | 300V |
Wire Gauge or Range - AWG | 16-28 AWG |
Wire Gauge or Range - mmВІ | 0.08-1.5mmВІ |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.