B82144F2223K000

B82144F2223K000
Изображения служат только для ознакомления,
см. техническую документацию
6040 шт., срок 7-9 недель
190 руб.
от 10 шт.160 руб.
от 25 шт.130 руб.
от 50 шт.117.78 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8005885710
Бренд: EPCOS

Описание

LBC+ RF Choke Leaded Thru-Hole Inductors EPCOS/TDK LBC+ RF Choke Leaded Thru-Hole Inductors are LBC+ series RF chokes have a current rating of 20mA to 2200mA and an inductance range of 1µH to 100.000µH for the B82144A series and a current range of 600mA to 4450mA and an inductance range of 1µH to 470µH for the B82144F series. EPCOS Thru-Hole Inductors are constructed with a large ferrite drum core, flame-retardant lacquer coating, non-lacquered lead wire and have a winding of enamel copper wire.

Технические параметры

Application: RF
Brand: EPCOS/TDK
Core Material: Ferrite
Core Type: Drum
Diameter: 6.5 mm
Factory Pack Quantity: 1500
Inductance: 22 uH
Lead Diameter: 0.8 mm
Manufacturer: TDK
Maximum DC Current: 2.1 A
Maximum DC Resistance: 175 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 6.5 mm x 9.2 mm
Packaging: Reel, Cut Tape
Part # Aliases: B82144F2223K
Product Category: RF Inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 50
Saturation Current: 2 A
Self Resonant Frequency: 10 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 252 kHz
Tolerance: 10%
Type: RF Choke

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.